| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 08-70-0049 |
| Series: | 5159 - Cat Ear - KK |
| Connector Type: | Cat Ear, KK |
| Gender: | Female |
| Termination Method: | Crimp or Compression |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Tin |
| Circuit Application: | Signal |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | .889 µm |
| Contact Termination Plating Thickness: | .914 µm |
| Wire Size: | 22 AWG, 24 AWG, 26 AWG, 28 AWG |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Wire Insulation Diameter: | 1.2 - 1.7 mm |
| Part Aliases: | 0008700049 5159PBTL |
| SKU: | MOL08-70-0049 |
08-70-0049
Specifications
Detailed Description
Enhance your wire-to-board connections with our KK Cat Ear Crimp Terminal 5159. Designed for 22-28 AWG wires, this female terminal ensures secure and reliable crimp or compression terminations. Crafted from high-quality phosphor bronze with a tin plating, it guarantees excellent conductivity and durability. Ideal for signal applications, it features a tin-plated mating area and a generous insulation diameter range. RoHS compliant and conveniently packaged in a bag, this terminal is a must-have for your connector assembly needs. Trust in its performance within the KK connector system, offering versatility and ease of use for various projects. Elevate your connectivity solutions with this essential component.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-50-3031 | KK 3.96mm Crimp Terminal Housing, Friction Ramp, 3 Circuits, Natural | ![]() |
| Molex 105307-1202 | Nano-Fit Receptacle Housing, TPA Capable, 2.50mm Pitch, Single Row, 2 Circuits, Black, Glow-Wire Capable | ![]() |
| Molex 19002-0001 | Avikrimp Fully Insulated Quick Disconnect, Female for 18-22 AWG Wire, Box | ![]() |
| Molex 19154-0015 | InsulKrimp Butt Splice for 14-16 AWG Wire | ![]() |
| Molex 22-01-1042 | 2.50mm Pitch KK Wire-to-Board Housing, Female, Friction Lock, for 2759/5159 Crimp Terminals, 4 Circuits | ![]() |
| Molex 39-00-0210 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Nickel (Ni), 28-22 AWG | ![]() |
| Molex 502351-0300 | DuraClik Wire-to-Board Receptacle Housing, Single Row, 3 Circuits, Natural | ![]() |


