| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-48-1064 |
| Color: | Natural |
| Series: | 41815 - KK 396 |
| Amperage: | 5 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 3.68 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 5.08 µm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0009481064 A-41815-0006 |
| SKU: | MOL09-48-1064 |
09-48-1064
| Heilind Number: | MOL09-48-1064 |
| Manufacturer: | Molex |
| Manufacturer Number: | 09-48-1064 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
KK 396 PC Board Connector, Right Angle, Polyester Connector, 5.00?m Tin (Sn), 6 Circuits
More >>Specifications
Detailed Description
Easily connect PC boards with our KK 396 PC Board Connector, designed for right-angle installation. Constructed with durable polyester and featuring 5.00μm Tin (Sn) plating, this connector ensures reliable performance. With 6 circuits and a 5A amperage, it's suitable for power applications. The phosphor bronze contacts and 3.96mm pitch guarantee secure and efficient connectivity. Meeting stringent safety standards, including RoHS compliance, it's a dependable choice for your electronic projects. The tray packaging and polarized orientation facilitate convenient assembly, while the 3.68mm tail length allows for easy installation. Trust in the quality and performance of this KK 396 connector for seamless board-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2018 | 503290 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

