| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-48-1154 |
| Color: | Natural |
| Series: | 41815 - KK 396 |
| Amperage: | 5 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 3.68 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 15 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 5.08 µm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0009481154 A-41815-0015 |
| SKU: | MOL09-48-1154 |
09-48-1154
Specifications
Detailed Description
Introducing the KK 396 PC Board Connector, a versatile component designed for seamless connectivity in electronic systems. With a right-angle orientation and 15 circuits, this connector offers efficient power transmission in a single row configuration. Crafted from durable polyester and featuring phosphor bronze contacts with 5.00μm tin plating, it ensures reliable performance in various applications. Meeting UL and CSA standards, it guarantees safety and quality, while its RoHS compliance underscores our commitment to environmental responsibility. Suitable for through-hole termination, this connector is easy to install on PCBs, with a 3.96mm pitch and 5A amperage rating. Whether used in industrial machinery, consumer electronics, or telecommunications equipment, the KK 396 is an essential solution for your connectivity needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2019 | 506554 - Packaging Method/Quantity Changing. This letter is to inform you that the part(s) referenced in this notice will undergo packaging specification changes that may include new container sizes, quantities or changes to the label. No changes will be made to the product as a result of this change. | Download | |||

