| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-48-3035 |
| Color: | Natural |
| Series: | 41815 - KK 396 |
| Amperage: | 5 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Right Angle |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 3.68 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 3 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0009483035 A-41815-0426 |
| SKU: | MOL09-48-3035 |
09-48-3035
Specifications
Detailed Description
The KK 396 PC Board Connector is a versatile solution for your power circuit applications, featuring a right-angle design for efficient board-to-board connections. With a durable polyester body and gold selective plating on brass contacts, it ensures reliable performance in demanding environments. This connector, part of the 41815 series, offers 3 circuits with a 3.96mm pitch, suitable for power transmission up to 5A at 250V. Its through-hole termination method and tray packaging make installation easy, while UL and CSA certifications guarantee compliance with safety standards. With features like polarized orientation, PCB retention, and solder process capability up to 235°C, it's a dependable choice for your electronic projects. RoHS compliant and environmentally friendly, this KK 396 connector is a sustainable option for your connectivity needs.

