| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-48-3064 |
| Series: | 41815 - KK 396 |
| Amperage: | 5 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Orientation: | Bottom Entry |
| Tail Length: | 3.18 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.54 µm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0009483064 A-41815-0443 |
| SKU: | MOL09-48-3064 |
09-48-3064
Specifications
Detailed Description
Introducing the KK 396 PC Board Connector, featuring a convenient bottom entry design for seamless installation. Constructed with durable polyester and boasting selective gold (Au) plating, this connector ensures reliable performance in power applications. With 6 circuits and a 5A amperage rating, it offers efficient connectivity. The through-hole termination method and 3.96mm pitch make it easy to integrate into your PCB layout. Meeting stringent quality standards, including UL and CSA certifications, this connector guarantees safety and compliance. Perfect for board-to-board connections, it's a versatile solution for various electronic projects.

