| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-48-3065 |
| Series: | 41815 - KK 396 |
| Amperage: | 5 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Right Angle |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Orientation: | Right Angle |
| Tail Length: | 3.68 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | With |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 2.54 µm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0009483065 A-41815-0429 |
| SKU: | MOL09-48-3065 |
09-48-3065
Specifications
Detailed Description
Introducing the KK 396 PC Board Connector, a versatile and high-performance component designed for seamless connectivity in electronic assemblies. This right-angle connector features a durable polyester body and gold (Au) selective plating for optimal signal transmission. With 6 circuits and a 3.96mm pitch, it offers reliable power delivery, rated for up to 5A and 250V. Through-hole termination ensures secure attachment to PCBs, while the 3.68mm tail length allows for easy installation. Meeting stringent quality standards, including RoHS compliance, this connector is ideal for a wide range of applications in the electronics industry. Its compact design, with polarized orientation and PCB retention, ensures easy integration into your systems. Trust in the KK 396 for efficient and dependable board-to-board connections.

