| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-48-3086 |
| Color: | Natural |
| Series: | 41815 - KK 396 |
| Amperage: | 5 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Tail Length: | 3.05 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 8 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.54 µm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0009483086 A-41815-0473 |
| SKU: | MOL09-48-3086 |
09-48-3086
| Heilind Number: | MOL09-48-3086 |
| Manufacturer: | Molex |
| Manufacturer Number: | 09-48-3086 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
KK 396 PC Board Connector, Top Entry, Polyester Connector, Gold (Au) Selective, 8 Circuits
More >>Specifications
Detailed Description
Enhance your circuit connections with our KK 396 PC Board Connector. Designed for top entry installation, this durable connector features a straight body orientation and 8 gold-plated circuits, ensuring reliable power transmission. With a pitch of 3.96mm and a maximum voltage rating of 250V, it's suitable for various applications. Made of flame-resistant polyester, it guarantees safety and performance. The through-hole termination method and tin-plated contact termination offer easy and secure installation. Certified by UL and CSA, it meets strict industry standards. Ideal for board-to-board connections, this connector is RoHS compliant, making it an environmentally friendly choice. Trust in its quality and durability for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2018 | 503290 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

