| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-48-3124 |
| Color: | Natural |
| Series: | 41815 - KK 396 |
| Amperage: | 5 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Bottom Entry |
| Tail Length: | 3.18 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Gold |
| Contact Mating Area Plating Thickness: | .381 µm |
| Number of Contacts Loaded: | 12 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 2.54 µm |
| PCB Thickness (Recommended): | .8 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0009483124 A-41815-0449 |
| SKU: | MOL09-48-3124 |
09-48-3124
| Heilind Number: | MOL09-48-3124 |
| Manufacturer: | Molex |
| Manufacturer Number: | 09-48-3124 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
KK 396 PC Board Connector, Bottom Entry, Polyester Connector, Gold (Au) Selective, 12 Circuits
More >>Specifications
Detailed Description
Introducing the KK 396 PC Board Connector, featuring a convenient bottom entry design for easy installation. Constructed with durable polyester material and boasting selective gold plating, this connector ensures reliable performance in power applications. With 12 circuits and a 5A amperage rating, it offers efficient connectivity. Its through-hole termination method and brass contact material guarantee secure and stable connections. The 3.96mm pitch and 250V voltage capacity make it suitable for various electronic setups. RoHS compliant and UL certified, this connector meets high industry standards for safety and environmental responsibility. Perfect for board-to-board connections, it comes in a tray packaging for convenience. With its lock-to-mating part feature and compliant design, it's a dependable choice for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 03/01/2021 | 509366 - Manufacturing Process Change. molex India is introducing new plating lines at the new connector facility with lates technology in line with other Molex entities and reduce the process related challenges in current lines. to facilitate the plating technology change we are changing the gold and silver chemistry. (no change to form, fit or function) | Download | |||

