09-48-3136

Heilind Number:MOL09-48-3136
Manufacturer:Molex
Manufacturer Number:09-48-3136
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

KK 396 PC Board Connector, Top Entry, Polyester Connector, Gold (Au) Selective, 13 Circuits

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 09-48-3136
Color:Natural
Series:41815 - KK 396
Amperage:5 A
Connector Type:KK 396
Number of Contacts:13
Number of Rows:1
Termination Method:Through Hole
Body Orientation:Straight
Pitch:3.96 mm
Voltage:250 V
Material:Polyester
Orientation:Vertical
Tail Length:3.05 mm
Circuit Application:Power
Contact Mating Area Plating:Gold
Contact Mating Area Plating Thickness:.381 µm
Number of Contacts Loaded:13
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:2.54 µm
PCB Thickness (Recommended):.8 mm
Supplier Product Group:PCB Socket Receptacles
Connector System:Board to Board
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Glow Wire Capable:No
Lock to Mating Part:Yes
Material Flammability Standard:94V-0
Part Aliases:09-48-3136 0009483136
SKU:MOL09-48-3136