| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-48-4039 |
| Color: | Natural |
| Series: | 41815 - KK 396 |
| Amperage: | 5 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Bottom Entry |
| Tail Length: | 3.18 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 3 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| PCB Thickness (Recommended): | .8 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0009484039 A-41815-0031 |
| SKU: | MOL09-48-4039 |
09-48-4039
Specifications
Detailed Description
Introducing the KK 396 PC Board Connector, a reliable solution for your power circuit applications. With a bottom entry design and 3.96mm pitch, this polyester connector ensures secure and efficient connections on PCBs. Featuring 3 circuits and phosphor bronze contacts with 5.00µm tin plating, it offers a current rating of 5A and voltage rating of 250V. The through-hole termination method with a tail length of 3.18mm guarantees easy installation. UL and CSA certified, this connector meets international standards for quality and safety. Perfect for board-to-board connections, it's ideal for various electronic projects. RoHS compliant and lead-free process capable, it's also environmentally friendly. Trust in the KK 396 for dependable performance in your designs.

