| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-48-4069 |
| Color: | Natural |
| Series: | 41815 - KK 396 |
| Amperage: | 5 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Bottom Entry |
| Tail Length: | 3.18 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 6 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| PCB Thickness (Recommended): | .8 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0009484069 A-41815-0034 |
| SKU: | MOL09-48-4069 |
09-48-4069
Specifications
Detailed Description
Upgrade your PCB connections with the KK 396 PC Board Connector featuring a sleek Bottom Entry design. Crafted from durable Polyester with a 5.00μm Tin (Sn) plating, this connector ensures reliable performance. With 6 circuits and a current rating of 5A, it's perfect for power applications. The Phosphor Bronze contacts offer excellent conductivity, while the 3.96mm pitch and 250V voltage rating meet industry standards. Designed for Through Hole termination, it guarantees easy installation. The tray packaging keeps it secure, while the UL and CSA certifications ensure quality and safety compliance. Perfect for Board to Board connections, this connector is RoHS compliant, making it an environmentally friendly choice for your projects.
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| Molex 09-48-4049 | KK 396 PC Board Connector, Bottom Entry, Polyester Connector, 5.00?m Tin (Sn), 4 Circuits | ![]() |


