| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-48-4098 |
| Color: | Natural |
| Series: | 41815 - KK 396 |
| Amperage: | 5 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Tail Length: | 3.05 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 9 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| PCB Thickness (Recommended): | .8 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0009484098 A-41815-0065 |
| SKU: | MOL09-48-4098 |
09-48-4098
| Heilind Number: | MOL09-48-4098 |
| Manufacturer: | Molex |
| Manufacturer Number: | 09-48-4098 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
KK 396 PC Board Connector, Top Entry, Polyester Connector, 5.00?m Tin (Sn), 9 Circuits
More >>Specifications
Detailed Description
Enhance your power circuitry with our KK 396 PC Board Connector, boasting a top entry design and a durable polyester construction. Featuring 9 circuits with 5A amperage capacity, this connector ensures reliable performance. With a straight body orientation and 3.96mm pitch, it offers easy installation on through hole terminations. The contact material, phosphor bronze, guarantees efficient conductivity, while the 5.00μm Tin (Sn) plating on the contact mating area enhances durability. Compliant with RoHS standards, this connector is a sustainable choice for your electronic assemblies. Its vertical orientation and tray packaging make it convenient for various applications, meeting UL and CSA agency certifications for quality assurance. Trust in its high-quality construction for seamless board-to-board connectivity in your projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 01/01/2018 | 503290 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice are being moved to a different production or shipping location. No changes will be made to the product as a result of this move. | Download | |||

