| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-48-4109 |
| Color: | Natural |
| Series: | 41815 - KK 396 |
| Amperage: | 5 A |
| Connector Type: | KK 396 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Bottom Entry |
| Tail Length: | 3.18 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 10 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| PCB Thickness (Recommended): | .8 mm |
| Supplier Product Group: | PCB Socket Receptacles |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0009484109 A-41815-0038 |
| SKU: | MOL09-48-4109 |
09-48-4109
Specifications
Detailed Description
Easily connect PCB boards with our KK 396 PC Board Connector. Featuring a bottom entry design and made of durable polyester, it ensures reliable performance. The 10-circuit connector with 5.00μm Tin (Sn) plating is suitable for power applications, with a 5A amperage and 250V voltage rating. Constructed with phosphor bronze contacts and designed for through-hole termination, it guarantees secure and efficient connectivity. The 3.96mm pitch and 3.18mm tail length make it easy to install, while its tray packaging ensures convenience. Certified for RoHS compliance and UL listed, it meets high-quality standards for your peace of mind. Perfect for board-to-board connections, this connector is a crucial component for your electronic projects.

