Product Category: | |
---|---|
Manufacturer: | Molex |
Manufacturer Part Number: | 09-50-1031 |
Color: | Natural |
Series: | 5195 |
Connector Type: | SPOX |
Gender: | Receptacle |
Housing Material: | Nylon |
Number of Contacts: | 3 |
Number of Rows: | 1 |
Pitch: | 3.96 mm |
Material: | Nylon |
Operating Temperature Range: | -40 - 105 °C |
Circuit Application: | Signal |
Connector System: | Wire to Board |
Termination Pitch: | 3.96 mm |
Glow Wire Capable: | No |
Stackable: | No |
Product Name: | SPOX |
Material Flammability Standard: | 94V-2 |
Part Aliases: | 0009501031;5195-03 |
SKU: | MOL09-50-1031 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
07/16/2021 | 509998 - Equipment Transfer, Production Transfer or Rearrangement. molex shanghai plant encounter capacity contraint in order to meet current demand 51955197 series housing is going to be outsourced | Download |
09/15/2016 | 501417 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download |