| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-50-1091 |
| Color: | Natural |
| Series: | 5195 |
| Connector Type: | SPOX |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 9 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | SPOX |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0009501091 5195-09 |
| SKU: | MOL09-50-1091 |
09-50-1091
Specifications
Detailed Description
Enhance signal connectivity with our SPOX receptacle, featuring nine contacts in a single row for streamlined wire-to-board integration. Crafted from durable nylon, this connector ensures reliable performance even in demanding environments, with a wide operating temperature range of -40 to 105°C. Certified for both CSA and UL standards, it guarantees quality and safety. Designed for 3.96mm pitch applications, it offers seamless compatibility in various circuit setups. RoHS compliant and stackable, it's the perfect solution for your connectivity needs.

