| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-50-1121 |
| Color: | Natural |
| Series: | 5195 |
| Connector Type: | SPOX |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Product Name: | SPOX |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0009501121 5195-12 |
| SKU: | MOL09-50-1121 |
09-50-1121
Specifications
Detailed Description
Enhance your signal connectivity with our SPOX Wire to Board Connector. Designed for reliable performance, this receptacle features 12 contacts in a single row, ensuring seamless transmission in electronic systems. The durable nylon housing, meeting flammability standards, guarantees safety and longevity. With a pitch of 3.96mm, it offers efficient PCB mounting. Certified by CSA and UL agencies, it complies with industry regulations. Operating in a wide temperature range from -40 to 105°C, it's suitable for various environments. RoHS compliant, it's environmentally friendly. Perfect for applications requiring secure signal transmission, the SPOX Connector is a essential component for your electronic projects.

