| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-50-7051 |
| Color: | Natural |
| Series: | 2139 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0009507051 2139-5C |
| SKU: | MOL09-50-7051 |
09-50-7051
Specifications
Detailed Description
Enhance your power connector setup with this 5-circuit KK 3.96mm Crimp Terminal Housing in a natural finish. Designed for wire-to-board applications, this receptacle housing features durable nylon construction, meeting both CSA and UL safety standards. With a single row layout and secure crimp terminals, it ensures reliable connectivity in various environments. RoHS compliant, it also offers peace of mind for environmentally conscious users. Upgrade your pin and socket housings with this essential component for seamless electronic assemblies.

