| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-50-7131 |
| Color: | Natural |
| Series: | 2139 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 13 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0009507131 2139-13C |
| SKU: | MOL09-50-7131 |
09-50-7131
| Heilind Number: | MOL09-50-7131 |
| Manufacturer: | Molex |
| Manufacturer Number: | 09-50-7131 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connections with this KK 3.96mm Crimp Terminal Housing, featuring 13 circuits for efficient wire-to-board applications. Crafted from durable nylon in a natural hue, this receptacle ensures reliable performance. With UL and CSA certifications, rest assured of its quality and safety standards. Perfect for various projects, this connector is RoHS compliant, making it an eco-friendly choice. Upgrade your setup with this essential component, ideal for pin and socket housings.

