| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-50-7181 |
| Color: | Natural |
| Series: | 2139 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 18 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0009507181 2139-18C |
| SKU: | MOL09-50-7181 |
09-50-7181
| Heilind Number: | MOL09-50-7181 |
| Manufacturer: | Molex |
| Manufacturer Number: | 09-50-7181 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire-to-board connections with our 3.96mm Crimp Terminal Housing. Designed for power applications, this receptacle features 18 circuits, ensuring reliable connectivity. Crafted from high-quality nylon in a natural finish, it meets stringent UL and CSA standards for safety and performance. Perfect for use with KK 396 connectors, this housing guarantees seamless integration in your electronic setups. Upgrade your assembly process with this essential component, now available for purchase.

