| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-50-7241 |
| Color: | Natural |
| Series: | 2139 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 24 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Keying: | Yes |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0009507241 2139-24C |
| SKU: | MOL09-50-7241 |
09-50-7241
| Heilind Number: | MOL09-50-7241 |
| Manufacturer: | Molex |
| Manufacturer Number: | 09-50-7241 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Easily organize and connect your power circuits with our KK 3.96mm Crimp Terminal Housing. Designed for efficient wire-to-board applications, this 24-circuit receptacle features a natural nylon construction for durability. With UL and CSA certifications, you can trust in its safety and quality. The housing includes keying for proper alignment and locking to the mating part for secure connections. RoHS compliant, it meets environmental standards without compromising performance. Perfect for use in various industries, this KK 396 connector housing ensures reliable power transmission in any application.

