| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-65-2078 |
| Color: | Natural |
| Series: | 5273 - KK 396 - SPOX |
| Amperage: | 7 A |
| Connector Type: | KK 396, SPOX |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 3.96 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.6 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 3.96 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0009652078 5273-07A |
| SKU: | MOL09-65-2078 |
09-65-2078
| Heilind Number: | MOL09-65-2078 |
| Manufacturer: | Molex |
| Manufacturer Number: | 09-65-2078 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Enhance your wire-to-board connections with our SPOX and KK 396 Header. Designed for vertical mounting, this connector boasts a robust construction with a friction lock mechanism for secure attachment. Featuring 7 circuits, it's perfect for various applications. Crafted from durable materials like brass and nylon, it ensures reliable performance in demanding environments. With a pitch of 3.96mm and a termination method of through hole, installation is a breeze. Rated for 7A and 250V, it guarantees efficient power delivery. Operating in temperatures ranging from -40 to 105°C, it's suitable for diverse industrial settings. RoHS compliant and UL certified, it meets strict quality standards. Perfect for PCB assemblies, it's a essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 05/16/2024 | 514529 - Change Supplier.This notification is to inform you about Supplier product location transferred from Japan vendor(Supplier) to Korea vendor impacting the part(s) as per attached list. No changes will be made to product as part of this change. | Download | |||
| 05/01/2024 | 514836 - Equipment Transfer & Packaging Quantity Changing. This letter is to inform you that 5273 series and 10634037 will be transferred from Japan vendor to Korea vendor for the productivity improvement & stable delivery performance. It will be changed as follows by this change, so please refer to the information for more details. | Download | |||
| 12/30/2023 | 514730 - Retraction of PCN 514529. This letter is to inform you that we are going to issue new PCN for the reason of supplier chage and packing specification(DU/MOQ) change. The previous PCN was only supplier change, not include packing specification(DU/MOQ) change. We are going to issue a new PCN soon, so please continue to review the change based on the contents of the previous PCN. | Download | |||
| 12/31/2022 | 512847 - Change Supplier. This notification is to inform you about addition of new Supplier or Sub Supplier impacting the part(s) as per attached list. No changes will be made to product as part of this change | Download | |||
| 08/26/2021 | 510504 - Change Supplier. adding the supplier of resin material to overcome the current resin shortage issue of Molex. change is to ensure continuity of supply to customers | Download | |||

