| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-93-1200 |
| Color: | Black |
| Series: | 3069 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0009931200 3069-G12 |
| Contact Detail: | 12 |
| SKU: | MOL09-93-1200 |
09-93-1200
Specifications
Detailed Description
Enhance your power connector system with this KK 3.96mm Crimp Terminal Housing. Crafted with a friction ramp design and featuring 12 circuits, it ensures secure and reliable connections. Glow-wire capable and UL certified, this black nylon housing is not only durable but also compliant with safety standards. Ideal for wire-to-board applications, its receptacle gender and 3.96mm pitch guarantee compatibility and efficiency. Trust in its quality for your pin and socket housing needs.

