| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 09-93-1400 |
| Color: | Black |
| Series: | 3069 - KK 396 |
| Connector Type: | KK 396 |
| Gender: | Receptacle |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Pitch: | 3.96 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| Glow Wire Capable: | Yes |
| Lock to Mating Part: | Yes |
| Part Aliases: | 0009931400 3069-G14 |
| Contact Detail: | 14 |
| SKU: | MOL09-93-1400 |
09-93-1400
| Heilind Number: | MOL09-93-1400 |
| Manufacturer: | Molex |
| Manufacturer Number: | 09-93-1400 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power connectivity with our KK 3.96mm Crimp Terminal Housing, featuring a friction ramp for secure attachment. With 14 circuits and glow-wire capability, it ensures reliable performance in various applications. Crafted from durable nylon in sleek black, it's designed for wire-to-board connections. Each receptacle boasts a single row with precise 3.96mm pitch, meeting industry standards for seamless integration. Engineered for optimal safety, it's RoHS compliant and lockable to the mating part for added security. Upgrade your power solutions with this essential component from our KK 396 series.

