| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-01-1124 |
| Color: | Natural |
| Series: | 3001 - KK 508 |
| Connector Type: | KK 508 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 12 |
| Number of Rows: | 1 |
| Pitch: | 5.08 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Power |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Lead Free Process Capability: | WAVE |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0010011124 3001-12 |
| SKU: | MOL10-01-1124 |
10-01-1124
Specifications
Detailed Description
Enhance your power connector system with this 3001 series KK 508 receptacle, designed for seamless wire-to-board integration. Crafted from durable nylon, this housing features 12 contacts arranged in a single row with a 5.08mm pitch, ensuring reliable connectivity. Certified for both UL and CSA standards, it guarantees high performance and safety. With RoHS compliance and lead-free process capability, it's not just efficient but also environmentally friendly. Perfect for various circuit applications, this receptacle is a must-have for your connector setup. Package includes a bag for convenient storage and handling.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/10/2017 | 502936 - Packaging Method/Quantity Changing. | Download | |||
| 06/06/2017 | 502280 - Equipment Transfer, Production Transfer or Rearrangement. This letter is to inform you that production of the part(s) identified in this notice is being moved to a different location. No changes will be made to the product as a result of this move. | Download | |||
| 06/17/2015 | GCM 10669267 - Supplier Change. This letter is to inform you that Molex is adding another supplier for V2 6/6 Nylon resin. There will be no change in performance or appearance. The current source is not being eliminated this is the addition of another source. This is an addition to change notice 10653987 issued by Molex in November 2014. | Download | |||

