10-08-1021

Heilind Number:MOL10-08-1021
Manufacturer:Molex
Manufacturer Number:10-08-1021
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK Header, Vertical, Round Pin, 2 Circuits, Tin (Sn) Plating, Pin Length 19.05mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 10-08-1021
Color:Natural
Series:3003 - KK 508
Amperage:7 A
Connector Type:KK 508
Number of Contacts:2
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:5.08 mm
Voltage:250 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.94 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:2
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:5.08 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:5.08 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-2
Part Aliases:0010081021 3003-02A
SKU:MOL10-08-1021

Detailed Description

Easily connect components on your PCB with this KK Header featuring a vertical, round pin design. With two circuits and a straight body orientation, it ensures efficient power transmission at 7A and 250V. The tin-plated brass contacts offer reliable conductivity, while the nylon material ensures durability. Ideal for board-to-board or wire-to-board connections, this connector is RoHS compliant, making it a sustainable choice for your electronic projects. Its through-hole termination method and 5.08mm pitch provide easy installation on PCBs up to 1.6mm thick. Whether in industrial or DIY applications, this KK Header guarantees secure and efficient connectivity.