| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-08-1022 |
| Color: | Natural |
| Series: | 3003 - KK 508 |
| Amperage: | 7 A |
| Connector Type: | KK 508 |
| Number of Contacts: | 2 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.94 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 2 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0010081022 300302B |
| SKU: | MOL10-08-1022 |
10-08-1022
| Heilind Number: | MOL10-08-1022 |
| Manufacturer: | Molex |
| Manufacturer Number: | 10-08-1022 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
KK Header, Vertical, Round Pin, 2 Circuits, Tin (Sn) Plating, Pin Length 23.80mm
More >>Specifications
Detailed Description
Easily connect components on your PCB with our KK Header. Featuring a vertical orientation and round pin design, this connector is ideal for secure and efficient board-to-board or wire-to-board connections. With two circuits and a 5.08mm pitch, it offers reliable performance in a range of applications. The brass contacts with tin plating ensure durability and conductivity, while the nylon body meets flammability standards for added safety. With a maximum voltage of 250V and amperage of 7A, it's suitable for medium-power applications. RoHS compliant and lead-free process compatible, this header is designed for environmentally conscious manufacturing. Trust in its quality with UL and CSA certifications. Perfect for use in various electronic devices, this KK Header is a versatile solution for your connectivity needs.

