| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-08-1041 |
| Color: | Natural |
| Series: | 3003 - KK 508 |
| Amperage: | 7 A |
| Connector Type: | KK 508 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.94 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0010081041 3003-04A |
| SKU: | MOL10-08-1041 |
10-08-1041
| Heilind Number: | MOL10-08-1041 |
| Manufacturer: | Molex |
| Manufacturer Number: | 10-08-1041 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
KK Header, Vertical, Round Pin, 4 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
More >>Specifications
Detailed Description
Enhance your circuitry with our KK Header, featuring a sleek vertical design and round pin connectors. This high-quality component boasts four circuits for efficient connectivity, with tin plating ensuring optimal performance. The 19.05mm pin length and 5.08mm pitch offer versatility in installation, while the durable brass contact material guarantees reliable conductivity. Perfect for through-hole termination, this connector is ideal for various applications, with a 7A amperage and 250V voltage rating. Its nylon body and straight orientation provide stability, and with RoHS compliance, you can trust in its environmental responsibility. Upgrade your PCB setup with this essential Board-to-Board/Wire-to-Board connector, a standout in our extensive range of PCB connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 02/28/2022 | 511543 - Packaging Method/Quantity Changing. proposed packaging method is bulk packaging with air inflated bags there will be a change in DU & MLQ qty this packaging change is done to improve the packaging quality and to effectively protect the products during transit. new packaging concept was validated with drop test at 80cm drop height there are no product/process change for the listed parts. | Download | |||

