| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-08-1051 |
| Color: | Natural |
| Series: | 3003 - KK 508 |
| Amperage: | 7 A |
| Connector Type: | KK 508 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.94 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0010081051 3003-05A |
| SKU: | MOL10-08-1051 |
10-08-1051
| Heilind Number: | MOL10-08-1051 |
| Manufacturer: | Molex |
| Manufacturer Number: | 10-08-1051 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
KK Header, Vertical, Round Pin, 5 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
More >>Specifications
Detailed Description
Enhance your PCB connectivity with our KK Header, featuring a vertical orientation and round pin design for seamless integration. With 5 circuits and brass contacts plated with tin for optimal conductivity, this connector ensures reliable performance. The 5.08mm pitch and 19.05mm pin length accommodate various applications, while the 7A, 250V rating guarantees safe operation. Made of durable nylon, this header is ideal for board-to-board or wire-to-board connections. RoHS compliant and featuring UL agency certification, it meets international quality standards for your peace of mind. Upgrade your electronic projects with this essential component.

