| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-08-1061 |
| Color: | Natural |
| Series: | 3003 - KK 508 |
| Amperage: | 7 A |
| Connector Type: | KK 508 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.94 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0010081061 3003-06A |
| SKU: | MOL10-08-1061 |
10-08-1061
| Heilind Number: | MOL10-08-1061 |
| Manufacturer: | Molex |
| Manufacturer Number: | 10-08-1061 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
KK Header, Vertical, Round Pin, 6 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
More >>Specifications
Detailed Description
Easily connect and secure your electronic components with our KK Header. Featuring a vertical orientation and round pin design, it offers efficient through-hole termination on your PCB. With 6 tin-plated brass contacts, each capable of handling up to 7A and 250V, it ensures reliable power and signal transmission. The straight body orientation and 5.08mm pitch provide seamless integration, while the nylon material guarantees durability. Ideal for board-to-board or wire-to-board connections, this header is RoHS compliant and suitable for lead-free soldering processes. Whether for industrial or commercial use, its versatility and performance make it a must-have in any electronic assembly project.

