| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-08-1071 |
| Color: | Natural |
| Series: | 3003 - KK 508 |
| Amperage: | 7 A |
| Connector Type: | KK 508 |
| Number of Contacts: | 7 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.94 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 7 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0010081071 3003-07A |
| SKU: | MOL10-08-1071 |
10-08-1071
| Heilind Number: | MOL10-08-1071 |
| Manufacturer: | Molex |
| Manufacturer Number: | 10-08-1071 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Description:
KK Header, Vertical, Round Pin, 7 Circuits, Tin (Sn) Plating, Pin Length 19.05mm
More >>Specifications
Detailed Description
Upgrade your PCB connections with our KK Header, featuring a vertical orientation and round pins for seamless integration. With 7 circuits and a sleek natural color, this connector boasts a straight body orientation and through-hole termination method for secure attachment. Crafted with durable nylon and brass materials, it ensures reliable performance, with a high current rating of 7A and voltage capacity of 250V. Tin plating on the contact mating area guarantees excellent conductivity, while the 5.08mm pitch offers easy installation. RoHS compliant and lead-free process capable, this connector is not only efficient but also environmentally friendly. Perfect for board-to-board or wire-to-board applications, it's a versatile solution for your connectivity needs.

