| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-08-1089 |
| Color: | Natural |
| Series: | 3003 - KK 508 |
| Amperage: | 4.5 A |
| Connector Type: | KK 508 |
| Number of Contacts: | 8 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 5.08 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.94 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 8 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0010081089 300308I |
| SKU: | MOL10-08-1089 |
10-08-1089
| Heilind Number: | MOL10-08-1089 |
| Manufacturer: | Molex |
| Manufacturer Number: | 10-08-1089 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
KK Header, Vertical, Round Pin, 8 Circuits, Tin (Sn) Plating, Pin Length 20.32mm
More >>Specifications
Detailed Description
Easily connect your circuit components with our KK Header, featuring a vertical design and round pins for secure attachment. With eight circuits and tin plating, this connector ensures reliable conductivity with a pin length of 20.32mm. Constructed with durable nylon and brass materials, it offers a voltage rating of 250V and an amperage of 4.5A, perfect for various applications. Designed for through-hole termination, it guarantees easy installation on PCBs with a 5.08mm pitch. Its compact size and vertical orientation make it ideal for space-saving layouts. Meeting industry standards for material flammability and contact plating, it ensures safety and performance. Whether for board-to-board or wire-to-board connections, this connector is a versatile solution for your electronic projects.

