| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-08-1102 |
| Color: | Natural |
| Series: | 3003 - KK 508 |
| Amperage: | 7 A |
| Connector Type: | KK 508 |
| Number of Contacts: | 10 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 5.08 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.94 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| Polarized to Mate: | No |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0010081102 300310B |
| SKU: | MOL10-08-1102 |
10-08-1102
| Heilind Number: | MOL10-08-1102 |
| Manufacturer: | Molex |
| Manufacturer Number: | 10-08-1102 |
| Datasheet: | Product Specification |
| ECAD Model: |
Description:
KK Header, Vertical, Round Pin, 10 Circuits, Tin (Sn) Plating, Pin Length 23.80mm
More >>Specifications
Detailed Description
Easily connect components with this KK Header, featuring a vertical, round pin design with 10 circuits for seamless integration. Ideal for through-hole termination, it boasts a durable construction with natural color and tin plating for reliable performance. With a 5.08mm pitch and 7A amperage, it meets stringent industry standards for voltage, material flammability, and lead-free processes. Perfect for board-to-board or wire-to-board applications, this connector ensures secure and efficient connections for your electronic projects.

