10-08-1121

Heilind Number:MOL10-08-1121
Manufacturer:Molex
Manufacturer Number:10-08-1121
Datasheet:Drawing
ECAD Model:
3D Model

Description:

KK Header, Vertical, Round Pin, 12 Circuits, Tin (Sn) Plating, Pin Length 19.05mm

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Molex
Manufacturer Part Number:Molex 10-08-1121
Color:Natural
Series:3003 - KK 508
Amperage:7 A
Connector Type:KK 508
Number of Contacts:12
Number of Rows:1
Termination Method:Through Hole
Contact Material:Brass
Body Orientation:Straight
Pitch:5.08 mm
Voltage:250 V
Material:Nylon
Orientation:Vertical
Keying:No
Tail Length:3.94 mm
Packaging:Bag
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:5.08 µm
Number of Contacts Loaded:12
Mating Cycles:25
PCB Locator:No
PCB Retention:Without
Polarized to PCB:No
Contact Termination Plating Thickness:5.08 µm
Polarized to Mate:No
PCB Thickness (Recommended):1.6 mm
Connector System:Board to Board, Wire to Board
CSA Agency Certification:LR19980
UL Agency Certification:E29179
Contact Termination Plating:Tin
Maximum Solder Process Temperature:235 °C
Lead Free Process Capability:WAVE
Duration at Max. Process Temperature (seconds):005
Max. Cycles at Max. Process Temperature:001
Termination Pitch:5.08 mm
Glow Wire Capable:No
Guide to Mating Part:No
Lock to Mating Part:No
Stackable:No
Surface Mount Compatible:No
Breakaway:No
Make First / Break Last:No
Shroud Type:No
Material Flammability Standard:94V-2
Part Aliases:0010081121 3003-12A
SKU:MOL10-08-1121

Detailed Description

Easily connect components on your circuit board with this KK Header. Designed for vertical mounting, this straight orientation connector features 12 tin-plated brass contacts, accommodating amperages up to 7A and voltages up to 250V. With a 5.08mm pitch and through-hole termination, it ensures secure and reliable connections. The nylon body, meeting flammability standards, guarantees durability and safety. Ideal for PCB applications, this header is RoHS compliant, catering to environmentally conscious requirements. Perfect for wire-to-board or board-to-board connections, it offers a high-quality solution for your electronic assembly needs.