| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-08-5041 |
| Color: | Natural |
| Series: | 2599 - KK 508 |
| Amperage: | 7 A |
| Connector Type: | KK 508 |
| Number of Contacts: | 4 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.45 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 4 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0010085041 AE-2599M-4A |
| SKU: | MOL10-08-5041 |
10-08-5041
Specifications
Detailed Description
Elevate your circuit connections with our KK Header, featuring a vertical design and a polarizing backwall for secure assembly. With four circuits and tin plating for enhanced conductivity, this connector ensures reliable performance. The 5.08mm pitch and straight body orientation make it ideal for through hole termination on PCBs. Made with durable brass contacts and nylon material, it offers a voltage rating of 250V and an amperage of 7A. Its stackable and single-row configuration adds versatility to your board layouts. RoHS compliant and lead-free process capable, it meets high industry standards for environmental responsibility. Perfect for wire-to-board applications, this connector is a crucial component in your electronic projects.

