| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-08-5051 |
| Color: | Natural |
| Series: | 2599 - KK 508 |
| Amperage: | 7 A |
| Connector Type: | KK 508 |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.45 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0010085051 2599M05A |
| SKU: | MOL10-08-5051 |
10-08-5051
| Heilind Number: | MOL10-08-5051 |
| Manufacturer: | Molex |
| Manufacturer Number: | 10-08-5051 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Easily connect wires to a PCB with this Vertical KK Header. Featuring a Polarizing Backwall and five Tin-plated circuits, it ensures secure and efficient power transmission. With a 5.08mm pitch and straight body orientation, it's suitable for various electronic applications. The Nylon material and UL certification guarantee durability and safety, while its 7A amperage and 250V voltage rating provide reliable performance. Ideal for through-hole termination, this connector is RoHS compliant, making it environmentally friendly. Suitable for 1.6mm PCB thickness, it boasts a 25 mating cycle lifespan, ensuring long-term usability. Perfect for wire-to-board connections, this KK Header is a must-have component for your electronic projects.

