| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-08-5061 |
| Color: | Natural |
| Series: | 2599 - KK 508 |
| Amperage: | 7 A |
| Connector Type: | KK 508 |
| Number of Contacts: | 6 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.45 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0010085061 2599M-06A |
| SKU: | MOL10-08-5061 |
10-08-5061
Specifications
Detailed Description
Enhance your circuit connections with our KK Header. Designed for vertical installation, this component features a polarizing backwall for secure positioning. With six tin-plated brass contacts, it ensures reliable power transmission at 7 A and 250 V. The through-hole termination method guarantees easy assembly on a 5.08 mm pitch, while the straight orientation and 1.6 mm PCB thickness offer versatile compatibility. Constructed with durable nylon and meeting RoHS standards, it's a sustainable choice for your electronic projects. With a mating cycle of 25 and a tail length of 4.45 mm, this header is built to last. Whether for industrial or DIY applications, trust in its quality for seamless wire-to-board connections.

