| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-08-5111 |
| Color: | Natural |
| Series: | 2599 - KK 508 |
| Amperage: | 7 A |
| Connector Type: | KK 508 |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Pitch: | 5.08 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 4.45 mm |
| Packaging: | Bag |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 11 |
| Mating Cycles: | 25 |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0010085111 2599M11A |
| SKU: | MOL10-08-5111 |
10-08-5111
| Heilind Number: | MOL10-08-5111 |
| Manufacturer: | Molex |
| Manufacturer Number: | 10-08-5111 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Specifications
Detailed Description
Introducing the KK200 POL WAFER ASSEMBLY 2599 11A, a reliable solution for your connectivity needs. This natural-colored assembly, part of the 2599 series, features a single row design with 11 contacts for seamless integration. With a 5.08mm pitch and through-hole termination method, it offers secure connectivity in vertical orientation. Crafted from high-quality nylon and brass, it ensures durability and optimal performance. Rated for 7A and 250V, it meets stringent safety standards. Tin plating on the contact area guarantees efficient signal transfer, while its Wave lead-free process capability aligns with environmental regulations. Whether for industrial or commercial applications, this assembly is a versatile choice, with RoHS compliance further enhancing its suitability. Upgrade your PCB connections with this essential component.

