| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-10-1111 |
| Color: | Natural |
| Series: | 3002 - KK 508 |
| Amperage: | 7 A |
| Connector Type: | KK 508 |
| Number of Contacts: | 11 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 5.08 mm |
| Material: | Nylon |
| Orientation: | Right Angle |
| Maximum Voltage: | 250 V |
| Tail Length: | 4.3 mm |
| Packaging: | Tray |
| Circuit Application: | Power |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.016 µm |
| Number of Contacts Loaded: | 11 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Yes |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.016 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Board to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Lead Free Process Capability: | WAVE |
| Termination Pitch: | 5.08 mm |
| Glow Wire Capable: | No |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0010101111 300211A |
| SKU: | MOL10-10-1111 |
10-10-1111
| Heilind Number: | MOL10-10-1111 |
| Manufacturer: | Molex |
| Manufacturer Number: | 10-10-1111 |
| Datasheet: | Product Specification |
| ECAD Model: |
Specifications
Detailed Description
Introducing our KK PC Board Connector, featuring a Right Angle Mount Style A design perfect for streamlined installations. With 11 contacts in a single row, this connector is ideal for power applications, boasting a 7A amperage rating and 250V maximum voltage. Crafted with durable materials, including Phosphor Bronze contacts and Nylon body, it ensures reliable performance. Tin plating on the contact mating area and termination guarantees optimal conductivity. RoHS compliant and UL certified, it meets the highest safety and environmental standards. Whether for industrial or commercial use, this connector offers dependable connectivity in a variety of PCB setups.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 08/31/2022 | 512388 - Change Supplier. This notification is to inform you about change of supplier impacting the part(s) attached as per list, No changes will be made to product as part of this change. | Download | |||

