| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-11-2143 |
| Color: | Natural (White) |
| Series: | 7880 - KK 254 |
| Connector Type: | KK 254 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 14 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0010112143 7880-14B |
| SKU: | MOL10-11-2143 |
10-11-2143
| Heilind Number: | MOL10-11-2143 |
| Manufacturer: | Molex |
| Manufacturer Number: | 10-11-2143 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Enhance your connection with our KK 254 Crimp Housing, designed for high pressure environments. This 14-circuit receptacle in natural color is part of our 7880 series, crafted from durable nylon for reliable performance. With a standard pitch of 2.54mm, it's perfect for wire-to-board applications, meeting UL and CSA certifications for quality assurance. RoHS compliant, this housing ensures environmental responsibility without compromising on functionality. Upgrade your setup with this essential component for seamless signal transmission.

