| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-11-2153 |
| Color: | Natural (White) |
| Series: | 7880 - KK 254 |
| Connector Type: | KK 254 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 15 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0010112153 7880-15B |
| SKU: | MOL10-11-2153 |
10-11-2153
Specifications
Detailed Description
Enhance your connectivity with our KK 254 Crimp Housing, a high-pressure solution designed for seamless integration. With 15 circuits and natural coloring, this receptacle is a versatile choice for various applications. Crafted from durable nylon, it ensures longevity and reliability. Meeting stringent industry standards for flammability, it guarantees safety in operation. Ideal for signal transmission in wire-to-board setups, this housing is UL and CSA certified, assuring quality and performance. Its 2.54mm pitch and single-row design offer easy installation. RoHS compliant, it is environmentally friendly. Elevate your connectivity with this essential component.

