| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-11-2163 |
| Color: | Natural (White) |
| Series: | 7880 - KK 254 |
| Connector Type: | KK 254 |
| Gender: | Receptacle |
| Housing Material: | Nylon |
| Number of Contacts: | 16 |
| Number of Rows: | 1 |
| Pitch: | 2.54 mm |
| Material: | Nylon |
| Packaging: | Bag |
| Circuit Application: | Signal |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Termination Pitch: | 2.54 mm |
| Glow Wire Capable: | No |
| Stackable: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0010112163 7880-16B |
| SKU: | MOL10-11-2163 |
10-11-2163
| Heilind Number: | MOL10-11-2163 |
| Manufacturer: | Molex |
| Manufacturer Number: | 10-11-2163 |
| Datasheet: | Packaging Specifications |
| ECAD Model: |
Specifications
Detailed Description
Easily customize your KK 254 connector with our High Pressure Crimp Housing, designed for 16 circuits. Constructed with durable nylon in a natural white color, this receptacle is perfect for wire-to-board applications, ensuring reliable signal transmission. With UL and CSA certifications, you can trust in its quality and compliance with industry standards. The 2.54mm pitch allows for efficient connectivity, while its compact size makes it ideal for space-saving installations. Upgrade your electronic connections with this essential component.

