| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-18-1031 |
| Color: | Black |
| Series: | 3099 - Standard .093" |
| Amperage: | 5 A |
| Connector Type: | Standard .093" |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 5.03 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Tail Length: | 4.32 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0010181031 3099P3 |
| SKU: | MOL10-18-1031 |
10-18-1031
Specifications
Detailed Description
Enhance your PCB connections with our Standard .093" Black Pin Header, featuring a durable polyester construction for reliable performance. With three contacts, this straight orientation connector offers a secure fit for your through-hole terminations. Operating at up to 250V and 5A, it meets stringent quality standards for various applications. The tin-plated contact mating area ensures efficient conductivity, while its UL and CSA certifications guarantee safety compliance. Designed for vertical orientation and with a 1.6mm PCB thickness, this component is essential for wire-to-board connectivity. Whether for industrial or consumer electronics, trust in the durability and performance of our RoHS-compliant pin header.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/22/2024 | 515106 - Equipment transfer, production transfer rearrangement. Move the tooling molds from Lincoln to Nogales. | Download | |||

