| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-18-1034 |
| Color: | Black |
| Series: | 3099 - Standard .093" |
| Amperage: | 5 A |
| Connector Type: | Standard .093" |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 5.03 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0010181034 |
| SKU: | MOL10-18-1034 |
10-18-1034
| Heilind Number: | MOL10-18-1034 |
| Manufacturer: | Molex |
| Manufacturer Number: | 10-18-1034 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
2.36mm Diameter Standard .093 Pin and Socket Header, Shrouded, 3 Circuits, 1 Female Terminal, 2 Male Terminals
More >>Specifications
Detailed Description
Enhance your PCB connectivity with this high-quality black connector from our 3099 series. Designed for optimal performance, it features a standard .093" connector type with three contacts in a single row. The termination method is through-hole, ensuring secure and reliable connections. Crafted with phosphor bronze contact material and a polyester body, it offers durability and longevity. Operating at a voltage of 250V and amperage of 5A, it's suitable for various applications. With a straight body orientation and vertical orientation, it provides flexibility in installation. Compliant with RoHS standards, it's environmentally friendly. Whether for professional or DIY projects, this connector is a must-have for seamless wire-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/22/2024 | 515106 - Equipment transfer, production transfer rearrangement. Move the tooling molds from Lincoln to Nogales. | Download | |||

