| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-18-1035 |
| Color: | Black |
| Series: | 3099 - Standard .093" |
| Amperage: | 5 A |
| Connector Type: | Standard .093" |
| Number of Contacts: | 3 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 5.03 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Tail Length: | 4.32 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 1.27 µm |
| Number of Contacts Loaded: | 3 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| Contact Termination Plating Thickness: | 1.27 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0010181035 |
| SKU: | MOL10-18-1035 |
10-18-1035
Specifications
Detailed Description
Enhance connectivity in your projects with our Straight Black Pin Header, a vital component in our Standard .093" series. Designed for through-hole termination, this header features a single row of three contacts, each capable of handling up to 5A at 250V. Constructed with durable polyester and phosphor bronze materials, it ensures reliable performance in a wide operating temperature range (-40 to 105 °C). With a pitch of 5.03mm and a vertical orientation, it offers versatility in PCB assembly. Fully compliant with RoHS standards, this header guarantees both quality and environmental responsibility. Perfect for wire-to-board connections, it's essential for any electronic setup requiring secure and efficient power distribution.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/22/2024 | 515106 - Equipment transfer, production transfer rearrangement. Move the tooling molds from Lincoln to Nogales. | Download | |||

