| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-18-1090 |
| Color: | Black |
| Series: | 3099 - Standard .093" |
| Amperage: | 5 A |
| Connector Type: | Standard .093" |
| Number of Contacts: | 9 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Body Orientation: | Straight |
| Pitch: | 5.03 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Tail Length: | 4.32 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 9 |
| Mating Cycles: | 25 |
| PCB Locator: | Yes |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Shroud Type: | Fully |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0010181090 A30990901 |
| SKU: | MOL10-18-1090 |
10-18-1090
Specifications
Detailed Description
Enhance your electronic connections with this essential component, featuring a straight, through-hole termination method for reliable performance. Designed for versatility, this connector boasts three rows with nine contacts, meeting Standard .093" specifications. Constructed with durable polyester and tin plating, it ensures secure and efficient connectivity. With a voltage rating of 250V and an amperage of 5A, it guarantees safe operation in various applications. Its vertical orientation and PCB compatibility make it easy to integrate, while UL and CSA certifications provide peace of mind. Ideal for wire-to-board setups, this connector is a must-have for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/22/2024 | 515106 - Equipment transfer, production transfer rearrangement. Move the tooling molds from Lincoln to Nogales. | Download | |||

