| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-32-1051 |
| Color: | Natural |
| Series: | 5281 - SPOX |
| Amperage: | 7 A |
| Connector Type: | SPOX |
| Number of Contacts: | 5 |
| Number of Rows: | 1 |
| Termination Method: | Through Hole |
| Contact Material: | Brass |
| Body Orientation: | Straight |
| Pitch: | 5.08 mm |
| Voltage: | 250 V |
| Material: | Nylon |
| Orientation: | Vertical |
| Keying: | No |
| Tail Length: | 3.6 mm |
| Packaging: | Bag |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 5.08 µm |
| Number of Contacts Loaded: | 5 |
| Mating Cycles: | 30 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 5.08 µm |
| PCB Thickness (Recommended): | 1.6 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Glow Wire Capable: | No |
| Guide to Mating Part: | No |
| Lock to Mating Part: | Yes |
| Stackable: | No |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Make First / Break Last: | No |
| Shroud Type: | Partial |
| Material Flammability Standard: | 94V-2 |
| Part Aliases: | 0010321051 5281-05A |
| SKU: | MOL10-32-1051 |
10-32-1051
Specifications
Detailed Description
Enhance your PCB connectivity with our 5281 - SPOX Straight Nylon Connector. Designed for through-hole termination, this connector boasts a reliable brass contact material with a tin plating, ensuring optimal performance and durability. With a pitch of 5.08mm and a voltage rating of 250V, it offers versatility in various applications. Featuring a 5-contact, 1-row configuration, it is perfect for wire-to-board connections. The vertical orientation and straight body design facilitate easy installation. Operating efficiently in temperatures ranging from -40 to 105°C, it meets stringent standards for quality and performance. With UL and CSA certifications, along with RoHS compliance, you can trust in its safety and reliability. Whether for industrial or commercial use, this connector is a dependable choice for your PCB assembly needs.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 10/01/2023 | 514035 - Change Supplier. 5281 series products will be transferred from Japan vendor to Korea vendor for the productivity improvement & stable delivery performance If this PCN will be completed, it will only be produced at Korea vendor To better serve our customers and leverage our global manufacturing footprint | Download | |||
| 07/10/2020 | 509107 - Supplier Change. Manufacturing transfer from Supplier A to supplier B/C. | Download | |||

