| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-84-5121 |
| Color: | Natural |
| Series: | 42002 - MLX |
| Amperage: | 13.5 A, 20 A |
| Connector Type: | MLX |
| Number of Contacts: | 12 |
| Number of Rows: | 3 |
| Termination Method: | Through Hole |
| Contact Material: | Phosphor Bronze |
| Body Orientation: | Straight |
| Pitch: | 6.35 mm |
| Voltage: | 600 V |
| Material: | Polyester |
| Orientation: | Vertical |
| Tail Length: | 4.3 mm |
| Packaging: | Carton |
| Operating Temperature Range: | -55 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Number of Contacts Loaded: | 12 |
| Mating Cycles: | 50 |
| PCB Retention: | Without |
| Polarized to PCB: | Yes |
| PCB Thickness (Recommended): | 1 mm |
| Connector System: | Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 260 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 010 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | Yes |
| Surface Mount Compatible: | No |
| Breakaway: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0010845121 42002-12C2A1 |
| SKU: | MOL10-84-5121 |
10-84-5121
| Heilind Number: | MOL10-84-5121 |
| Manufacturer: | Molex |
| Manufacturer Number: | 10-84-5121 |
| Datasheet: | RoHS Certificate of Compliance |
| ECAD Model: |
Description:
6.35mm Pitch MLX Power Connector, 2.13mm Contact Diameter, Vertical, PCT Polyester, Tin (Sn), White, 12 Circuits
More >>Specifications
Detailed Description
Easily connect wires to your PCB with our MLX 42002 series connectors, featuring a straight body orientation and vertical mounting for streamlined installation. With 12 contacts spread across 3 rows, these connectors offer reliable performance with a 20A, 13.5A amperage and 600V voltage rating. Made of durable polyester and phosphor bronze with tin plating, they ensure secure contact even in harsh environments, operating smoothly in temperatures ranging from -55 to 105°C. Certified for quality and safety with UL and CSA agency approvals, these connectors are RoHS compliant and lead-free process capable, making them an environmentally friendly choice for your projects. With features like PCB retention, polarization, and locking to mating parts, they provide added convenience and stability. Whether for industrial machinery or consumer electronics, these connectors are essential for efficient wire-to-board connections.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 07/20/2014 | GCM 10645056 - Change In Packaging Specifications. | Download | |||

