| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-88-3061 |
| Color: | Black |
| Series: | 70216 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 2.79 mm |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0010883061 70216-0080 |
| SKU: | MOL10-88-3061 |
10-88-3061
Specifications
Detailed Description
Enhance connectivity with this versatile black C-Grid connector, featuring a right-angle orientation for seamless integration. Designed for high-performance applications, it offers 6 contacts in a 2-row configuration, ensuring reliable power transmission. With a pitch of 2.54 mm and through-hole termination, it guarantees secure PCB assembly. Crafted with durable materials, including brass and phosphor bronze, it boasts a voltage rating of 250 V and an amperage of 3 A, meeting stringent operational standards. RoHS compliant and UL certified, this connector is ideal for board-to-board or wire-to-board connections, with a stackable and breakaway design for added convenience. Elevate your electronic projects with this essential component.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||
| 11/22/2013 | GCM 10612898 - PIN RETENTION IS BEING CHANGED ON 70216 SERIES FROM 4LBS MIN. TO 3LBS MIN. TO MATCH SIMILAR SERIES 70280, 70287, AND 71308. | Download | |||

