| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-88-3062 |
| Color: | Black |
| Series: | 70216 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 6 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 2.79 mm |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 6 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0010883062 |
| SKU: | MOL10-88-3062 |
10-88-3062
Specifications
Detailed Description
Enhance your electronic connections with our C-Grid Right Angle Board to Board and Wire to Board connectors. Designed for optimal performance, these connectors feature a durable construction with black polyester material and reliable brass and phosphor bronze contact components. With a pitch of 2.54 mm, they offer secure termination through hole mounting and can handle up to 3 A of current at 250 V. The 6 contacts in 2 rows ensure efficient connectivity, while the 2.79 mm tail length facilitates easy installation. Meeting industry standards for material flammability and RoHS compliance, these connectors are not only high-quality but also environmentally friendly. Suitable for a variety of applications, from PCBs to wiring, they guarantee a stable and long-lasting connection every time. Upgrade your setup with these versatile and dependable C-Grid connectors.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 11/22/2013 | GCM 10612898 - PIN RETENTION IS BEING CHANGED ON 70216 SERIES FROM 4LBS MIN. TO 3LBS MIN. TO MATCH SIMILAR SERIES 70280, 70287, AND 71308. | Download | |||

