| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Molex |
| Manufacturer Part Number: | Molex 10-88-3101 |
| Color: | Black |
| Series: | 70216 - C-Grid |
| Amperage: | 3 A |
| Connector Type: | C-Grid |
| Number of Contacts: | 10 |
| Number of Rows: | 2 |
| Termination Method: | Through Hole |
| Contact Material: | Brass, Phosphor Bronze |
| Body Orientation: | Right Angle |
| Pitch: | 2.54 mm |
| Voltage: | 250 V |
| Material: | Polyester |
| Orientation: | Right Angle |
| Tail Length: | 2.79 mm |
| Packaging: | Tube |
| Operating Temperature Range: | -40 - 105 °C |
| Contact Mating Area Plating: | Tin |
| Contact Mating Area Plating Thickness: | 3.81 µm |
| Number of Contacts Loaded: | 10 |
| Mating Cycles: | 25 |
| PCB Locator: | No |
| PCB Retention: | Without |
| Polarized to PCB: | No |
| Contact Termination Plating Thickness: | 3.81 µm |
| Polarized to Mate: | No |
| Connector System: | Board to Board, Wire to Board |
| CSA Agency Certification: | LR19980 |
| UL Agency Certification: | E29179 |
| Contact Termination Plating: | Tin |
| Maximum Solder Process Temperature: | 235 °C |
| Lead Free Process Capability: | WAVE |
| Duration at Max. Process Temperature (seconds): | 005 |
| Max. Cycles at Max. Process Temperature: | 001 |
| Glow Wire Capable: | No |
| Lock to Mating Part: | No |
| Stackable: | Yes |
| Breakaway: | Yes |
| Shroud Type: | No |
| Material Flammability Standard: | 94V-0 |
| Part Aliases: | 0010883101 A-70216-0082 |
| SKU: | MOL10-88-3101 |
10-88-3101
Specifications
Detailed Description
Upgrade your PCB connections with our C-Grid Right Angle Connector, part of the 70216 series. Featuring a sleek black design, this connector is not only visually appealing but also high-performing, with a 3A amperage and 250V voltage rating. With 10 gold-plated contacts, it ensures reliable and efficient power and signal transmission. The right-angle orientation and through-hole termination method make it easy to install on your board. Made of durable materials like polyester and brass, it can withstand operating temperatures from -40 to 105°C, making it suitable for various environments. RoHS compliant and lead-free, it meets environmental standards. Perfect for board-to-board or wire-to-board connections, this connector is a versatile and essential component for your electronic projects.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 12/30/2022 | 511846 - Capacity change or tool replacement Equipment Transfer, Production Transfer or Rearrangement. This notification is to inform about new die tooling fabricate in Malaysia is being added to meet the current and future demands of this product referenced below. This notification also add additional manufacturing location for Unity pin Series. The reason for the change is to secure the supply of Bandolier pin for Molex Malaysia. | Download | |||
| 11/22/2013 | GCM 10612898 - PIN RETENTION IS BEING CHANGED ON 70216 SERIES FROM 4LBS MIN. TO 3LBS MIN. TO MATCH SIMILAR SERIES 70280, 70287, AND 71308. | Download | |||

